STMicroelectronics Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, TS4040DILT-2.5

RS Stock No.: 795-7048Brand: STMicroelectronicsManufacturers Part No.: TS4040DILT-2.5
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

2.475 V

Maximum Output Voltage

2.525 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Product details

Voltage Reference, 2.5V, STMicroelectronics

Voltage References, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16.48

€ 0.659 Each (Supplied as a Tape) (Exc. Vat)

€ 20.43

€ 0.817 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, TS4040DILT-2.5
Select packaging type

€ 16.48

€ 0.659 Each (Supplied as a Tape) (Exc. Vat)

€ 20.43

€ 0.817 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, TS4040DILT-2.5

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
25 - 100€ 0.659€ 16.48
125 - 225€ 0.618€ 15.45
250 - 600€ 0.586€ 14.65
625 - 1225€ 0.553€ 13.82
1250+€ 0.526€ 13.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

2.475 V

Maximum Output Voltage

2.525 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Product details

Voltage Reference, 2.5V, STMicroelectronics

Voltage References, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more