Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
Rail to Rail
Maximum Power
1W
Mounting Type
Surface Mount
Amplifier Class
Class A
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Package Type
SO
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
2MHz
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
€ 2 005,00
€ 2 005,00 1 rull 2500 (ilma käibemaksuta)
€ 2 486,20
€ 2 486,20 1 rull 2500 (koos käibemaksuga)
1
€ 2 005,00
€ 2 005,00 1 rull 2500 (ilma käibemaksuta)
€ 2 486,20
€ 2 486,20 1 rull 2500 (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
Rail to Rail
Maximum Power
1W
Mounting Type
Surface Mount
Amplifier Class
Class A
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Package Type
SO
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
2MHz
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C


