STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT

RS tootekood: 168-8931Bränd: STMicroelectronicsTootja Part nr.: TS4962IQT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Audio

Output Type

Monolithic

Maximum Power

1.7 W, 2.8W

Application

Automotive

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

2.4 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

DFN

Pin Count

8

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

360kHz

Minimum CMRR

57dB

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.6mm

Maximum Operating Temperature

+85 °C

Päritoluriik

Philippines

Toote üksikasjad

Headphone and Low Power Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 750,00

€ 1,25 tk (rullis 3000) (ilma käibemaksuta)

€ 4 650,00

€ 1,55 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT

€ 3 750,00

€ 1,25 tk (rullis 3000) (ilma käibemaksuta)

€ 4 650,00

€ 1,55 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Audio

Output Type

Monolithic

Maximum Power

1.7 W, 2.8W

Application

Automotive

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

2.4 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

DFN

Pin Count

8

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

360kHz

Minimum CMRR

57dB

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.6mm

Maximum Operating Temperature

+85 °C

Päritoluriik

Philippines

Toote üksikasjad

Headphone and Low Power Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more