TS883IQ2T STMicroelectronics, Dual Comparator, Open Drain O/P, 0.9 V, 5.5 V 4-Pin DFN

RS Stock No.: 203-3495Brand: STMicroelectronicsManufacturers Part No.: TS883IQ2T
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Dual

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

4

Typical Single Supply Voltage

0.9 V, 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,300.00

€ 1.10 Each (On a Reel of 3000) (Exc. Vat)

€ 4,092.00

€ 1.364 Each (On a Reel of 3000) (inc. VAT)

TS883IQ2T STMicroelectronics, Dual Comparator, Open Drain O/P, 0.9 V, 5.5 V 4-Pin DFN

€ 3,300.00

€ 1.10 Each (On a Reel of 3000) (Exc. Vat)

€ 4,092.00

€ 1.364 Each (On a Reel of 3000) (inc. VAT)

TS883IQ2T STMicroelectronics, Dual Comparator, Open Drain O/P, 0.9 V, 5.5 V 4-Pin DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Dual

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

4

Typical Single Supply Voltage

0.9 V, 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more