TSC213ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC-70

RS Stock No.: 203-3516Brand: STMicroelectronicsManufacturers Part No.: TSC213ICT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 V, 26 V

Minimum CMRR

120dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,450.00

€ 1.15 Each (On a Reel of 3000) (Exc. Vat)

€ 4,209.00

€ 1.403 Each (On a Reel of 3000) (inc. VAT)

TSC213ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC-70

€ 3,450.00

€ 1.15 Each (On a Reel of 3000) (Exc. Vat)

€ 4,209.00

€ 1.403 Each (On a Reel of 3000) (inc. VAT)

TSC213ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 V, 26 V

Minimum CMRR

120dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more