Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
8MHz
Output Type
Rail to Rail
Typical Slew Rate
4.5V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
91 dB
Maximum Input Voltage
5.5 V
Output Current
35 mA
Offset Voltage
7.5mV
Rail to Rail
Rail to Rail Input/Output
Height
1.05mm
Width
4.5mm
Input Voltage Range
2.5 → 5.5 V
Input Offset Current
100pA
Length
5.1mm
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Input Voltage
2.5 V
Typical Input Voltage Noise Density
27nV/√Hz
€ 2,750.00
€ 1.10 Each (On a Reel of 2500) (Exc. Vat)
€ 3,355.00
€ 1.342 Each (On a Reel of 2500) (inc. VAT)
2500
€ 2,750.00
€ 1.10 Each (On a Reel of 2500) (Exc. Vat)
€ 3,355.00
€ 1.342 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
8MHz
Output Type
Rail to Rail
Typical Slew Rate
4.5V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
91 dB
Maximum Input Voltage
5.5 V
Output Current
35 mA
Offset Voltage
7.5mV
Rail to Rail
Rail to Rail Input/Output
Height
1.05mm
Width
4.5mm
Input Voltage Range
2.5 → 5.5 V
Input Offset Current
100pA
Length
5.1mm
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Input Voltage
2.5 V
Typical Input Voltage Noise Density
27nV/√Hz