STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

RS Stock No.: 165-7772Brand: STMicroelectronicsManufacturers Part No.: ULN2004D1013TR
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.65mm

Width

4mm

Minimum Operating Temperature

-20 °C

Dimensions

10 x 4 x 1.65mm

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 352.50

€ 0.141 Each (On a Reel of 2500) (Exc. Vat)

€ 430.05

€ 0.172 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

€ 352.50

€ 0.141 Each (On a Reel of 2500) (Exc. Vat)

€ 430.05

€ 0.172 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.65mm

Width

4mm

Minimum Operating Temperature

-20 °C

Dimensions

10 x 4 x 1.65mm

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more