STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

RS tootekood: 686-8161Bränd: STMicroelectronicsTootja Part nr.: ULN2004D1013TR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Dimensions

10 x 4 x 1.65mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Toote üksikasjad

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,16

€ 0,258 tk (pakis 20) (ilma käibemaksuta)

€ 6,30

€ 0,315 tk (pakis 20) (koos käibemaksuga)

STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Valige pakendi tüüp

€ 5,16

€ 0,258 tk (pakis 20) (ilma käibemaksuta)

€ 6,30

€ 0,315 tk (pakis 20) (koos käibemaksuga)

STMicroelectronics ULN2004D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
20 - 80€ 0,258€ 5,16
100 - 180€ 0,243€ 4,86
200 - 480€ 0,23€ 4,60
500 - 980€ 0,216€ 4,32
1000+€ 0,207€ 4,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Dimensions

10 x 4 x 1.65mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Toote üksikasjad

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more