Technical Document
Specifications
Brand
STMicroelectronicsMaximum Input Voltage
23.5 V
Mounting Type
Through Hole
Pin Count
7
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
PDIP
Input Voltage Range
8.5 → 23.5 V
Current Limit
3.5mA
Minimum Input Voltage
8.5 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Product details
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
€ 22.20
€ 0.888 Each (Supplied in a Tube) (Exc. Vat)
€ 27.08
€ 1.083 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
€ 22.20
€ 0.888 Each (Supplied in a Tube) (Exc. Vat)
€ 27.08
€ 1.083 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 45 | € 0.888 | € 4.44 |
50 - 120 | € 0.795 | € 3.98 |
125 - 245 | € 0.752 | € 3.76 |
250+ | € 0.734 | € 3.67 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Input Voltage
23.5 V
Mounting Type
Through Hole
Pin Count
7
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
PDIP
Input Voltage Range
8.5 → 23.5 V
Current Limit
3.5mA
Minimum Input Voltage
8.5 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Product details
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.