Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China
Stock information temporarily unavailable.
€ 18.90
€ 0.252 Each (In a Tube of 75) (Exc. Vat)
€ 23.06
€ 0.307 Each (In a Tube of 75) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
75
€ 18.90
€ 0.252 Each (In a Tube of 75) (Exc. Vat)
€ 23.06
€ 0.307 Each (In a Tube of 75) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | € 0.252 | € 18.90 |
150 - 150 | € 0.227 | € 17.02 |
225+ | € 0.204 | € 15.30 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China