Technical Document
Specifications
Brand
SunhayatoType
Extender Board
Number of Contacts
40
Base Material
Epoxy Glass Fabric Laminate
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Country of Origin
Japan
Product details
Sealed board for flexible board connectors
An extension board for connection to flexible board connectors FPC / FFC
Scissors or cutters can be used to cut to the desired number of pins or shape
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.79
€ 10.79 Each (inc. VAT)
1
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.79
€ 10.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 8.70 |
10 - 24 | € 7.40 |
25 - 49 | € 6.80 |
50 - 74 | € 6.60 |
75+ | € 6.40 |
Technical Document
Specifications
Brand
SunhayatoType
Extender Board
Number of Contacts
40
Base Material
Epoxy Glass Fabric Laminate
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Country of Origin
Japan
Product details
Sealed board for flexible board connectors
An extension board for connection to flexible board connectors FPC / FFC
Scissors or cutters can be used to cut to the desired number of pins or shape
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).