Sunon Axial Fan, 115 V ac, AC Operation, 30m³/h, 11W, 110mA Max, 80 x 80 x 25mm

RS Stock No.: 544-0576Brand: SunonManufacturers Part No.: 1082HBL.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

11W

Maximum Current

110mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

30m³/h

Noise Level

34.5dB

Fan Speed

2900rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Price on Asking

Sunon Axial Fan, 115 V ac, AC Operation, 30m³/h, 11W, 110mA Max, 80 x 80 x 25mm

Price on Asking

Sunon Axial Fan, 115 V ac, AC Operation, 30m³/h, 11W, 110mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

11W

Maximum Current

110mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

30m³/h

Noise Level

34.5dB

Fan Speed

2900rpm

Bearing Type

Ball