Sunon DP Series Axial Fan, 230 V ac, AC Operation, 118.9m³/h, 10W, 50mA Max, 120 x 120 x 38mm

RS tootekood: 191-733Bränd: SunonTootja Part nr.: DP203A-2123LSL.GNDistrelec Article No.: 30397165
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

10W

Maximum Current

50mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

118.9m³/h

Noise Level

32dB

Fan Speed

1800rpm

Bearing Type

Sleeve

Distrelec Product Id

30397165

Päritoluriik

China

Toote üksikasjad

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Lao andmed ajutiselt ei ole saadaval.

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 tk (koos käibemaksuga)

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 118.9m³/h, 10W, 50mA Max, 120 x 120 x 38mm

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 tk (koos käibemaksuga)

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 118.9m³/h, 10W, 50mA Max, 120 x 120 x 38mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,00
5 - 9€ 18,40
10 - 24€ 17,00
25 - 49€ 15,80
50+€ 13,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

10W

Maximum Current

50mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

118.9m³/h

Noise Level

32dB

Fan Speed

1800rpm

Bearing Type

Sleeve

Distrelec Product Id

30397165

Päritoluriik

China

Toote üksikasjad

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.