Sunon ME Series Axial Fan, 24 V dc, DC Operation, 183.8m³/h, 5W, 207mA Max, 120 x 120 x 25mm

RS tootekood: 111-8306Bränd: SunonTootja Part nr.: MEC0252V1-000U-A99
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Depth

25mm

Maximum Current

207mA

Dimensions

120 x 120 x 25mm

Air Flow

183.8m³/h

Termination Type

Lead Wire

Noise Level

44.5dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Päritoluriik

China

Toote üksikasjad

Sunon DR MagLev Power Series DC Fans

Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Lao andmed ajutiselt ei ole saadaval.

€ 29,30

€ 29,30 tk (ilma käibemaksuta)

€ 35,75

€ 35,75 tk (koos käibemaksuga)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 183.8m³/h, 5W, 207mA Max, 120 x 120 x 25mm

€ 29,30

€ 29,30 tk (ilma käibemaksuta)

€ 35,75

€ 35,75 tk (koos käibemaksuga)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 183.8m³/h, 5W, 207mA Max, 120 x 120 x 25mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 29,30
5 - 9€ 26,90
10 - 24€ 24,80
25 - 49€ 23,10
50+€ 20,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Depth

25mm

Maximum Current

207mA

Dimensions

120 x 120 x 25mm

Air Flow

183.8m³/h

Termination Type

Lead Wire

Noise Level

44.5dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Päritoluriik

China

Toote üksikasjad

Sunon DR MagLev Power Series DC Fans

Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.