Sunon SF Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 14W, 60mA Max, 92 x 92 x 25mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
14W
Maximum Current
60mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
49.3m³/h
Noise Level
39dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Toote üksikasjad
Sunon SF Series Sleeve Bearing AC Axial Fans
From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.
€ 33,40
€ 33,40 tk (ilma käibemaksuta)
€ 41,42
€ 41,42 tk (koos käibemaksuga)
1
€ 33,40
€ 33,40 tk (ilma käibemaksuta)
€ 41,42
€ 41,42 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 33,40 |
5 - 9 | € 30,80 |
10 - 24 | € 29,40 |
25 - 49 | € 27,40 |
50+ | € 24,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
14W
Maximum Current
60mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
49.3m³/h
Noise Level
39dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Toote üksikasjad
Sunon SF Series Sleeve Bearing AC Axial Fans
From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.