Technical Document
Specifications
Brand
SunxSensor Style
Threaded Miniature
Detection Type
Diffuse
Detection Range
50 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Die Cast Zinc
Maximum Operating Temperature
+55°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunxSensor Style
Threaded Miniature
Detection Type
Diffuse
Detection Range
50 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Die Cast Zinc
Maximum Operating Temperature
+55°C