36-hour time lapse VCR,replaceable mech
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Sure24Toote üksikasjad
36 Hour Time-Lapse VCR with Replaceable Mechanism
"'A time-lapse video recorder with user-replaceable mechanism.This obviates the need to replace the complete recorder when only the mechanism wears out, although the heads do come with a 10000-hour warranty.,Multiple record time settings: 3-12-18-24-36 hours (E180 tape).,Alarm mode switches over to real time recording for a pre-selected period so as not to miss any details.,Panic mode starts recording and continues to the end of the tape in 2 hour recording mode.,Using 2 or more VCRs, the series recording function allows you to switch recording from one unit to the next."
Supplied with
Wireless remote control.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Sure24Toote üksikasjad
36 Hour Time-Lapse VCR with Replaceable Mechanism
"'A time-lapse video recorder with user-replaceable mechanism.This obviates the need to replace the complete recorder when only the mechanism wears out, although the heads do come with a 10000-hour warranty.,Multiple record time settings: 3-12-18-24-36 hours (E180 tape).,Alarm mode switches over to real time recording for a pre-selected period so as not to miss any details.,Panic mode starts recording and continues to the end of the tape in 2 hour recording mode.,Using 2 or more VCRs, the series recording function allows you to switch recording from one unit to the next."
Supplied with
Wireless remote control.