Technical Document
Specifications
Brand
Sure24Self-Adhesive
Yes
Material
Vinyl
Sign Description
CCTV
Colour
Red
Height
297 mm
Text Message
Warning Closed Circuit Television
Text Language
English
Quantity Per Package
1
Width
210mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
CCTV Warning Sign
Corrugated Large PVC CCTV warning sign: Space for operators name and contact details. Dimension 60cm x 40cm
A4 CCTV Warning Sign. Space for operators name and contact details. Vinyl sticky backed to attach to inside or outside of windows
Hazard Signs
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
1
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sure24Self-Adhesive
Yes
Material
Vinyl
Sign Description
CCTV
Colour
Red
Height
297 mm
Text Message
Warning Closed Circuit Television
Text Language
English
Quantity Per Package
1
Width
210mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
CCTV Warning Sign
Corrugated Large PVC CCTV warning sign: Space for operators name and contact details. Dimension 60cm x 40cm
A4 CCTV Warning Sign. Space for operators name and contact details. Vinyl sticky backed to attach to inside or outside of windows