Sylvania ToLEDo GLS B22 LED Bulbs 13 W(100W), 2700K, Homelight, Bulb shape

RS Stock No.: 622-279Brand: SylvaniaManufacturers Part No.: 29640
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

B22

Wattage

13 W

Colour Temperature

2700K

Lamp Type

LED

Series

ToLEDo GLS

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Homelight

Country of Origin

China

€ 15.40

€ 15.40 1 Pack of 4 (Exc. Vat)

€ 19.10

€ 19.10 1 Pack of 4 (inc. VAT)

Sylvania ToLEDo GLS B22 LED Bulbs 13 W(100W), 2700K, Homelight, Bulb shape

€ 15.40

€ 15.40 1 Pack of 4 (Exc. Vat)

€ 19.10

€ 19.10 1 Pack of 4 (inc. VAT)

Sylvania ToLEDo GLS B22 LED Bulbs 13 W(100W), 2700K, Homelight, Bulb shape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Base

B22

Wattage

13 W

Colour Temperature

2700K

Lamp Type

LED

Series

ToLEDo GLS

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Homelight

Country of Origin

China