Symbol Barcode Scanner

RS Stock No.: 486-9588Brand: SymbolManufacturers Part No.: LS2208-1AZR0100E
View all in Barcode Scanners

Technical Document

Specifications

Brand

Symbol

Model

LS-2208

Product Type

Barcode Scanner

Maximum Scan Distance

43cm

Maximum Scan Rate

100scans/s

Dimensions

63 x 84 x 152mm

Weight

146g

Height

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

63mm

Country of Origin

United States

You may be interested in
WASP Laser Barcode Scanner
€ 494.10Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Symbol Barcode Scanner

Price on Asking

Symbol Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Laser Barcode Scanner
€ 494.10Each (Exc. Vat)

Technical Document

Specifications

Brand

Symbol

Model

LS-2208

Product Type

Barcode Scanner

Maximum Scan Distance

43cm

Maximum Scan Rate

100scans/s

Dimensions

63 x 84 x 152mm

Weight

146g

Height

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

63mm

Country of Origin

United States

You may be interested in
WASP Laser Barcode Scanner
€ 494.10Each (Exc. Vat)