Tadiran Batteries Lithium Thionyl Chloride 3.6V, 2/3 AA Battery

RS tootekood: 668-4547Bränd: Tadiran BatteriesTootja Part nr.: SL561/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1Ah

Terminal Type

Tagged

Toote üksikasjad

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

Lithium 3.6 V tagged batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as Industrial control equipment, oil field data logging and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Tadiran Batteries Lithium Thionyl Chloride 3.6V, 2/3 AA Battery

P.O.A.

Tadiran Batteries Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1Ah

Terminal Type

Tagged

Toote üksikasjad

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

Lithium 3.6 V tagged batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as Industrial control equipment, oil field data logging and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Teid võib huvitada