Ohtlik toode

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery

RS tootekood: 526-8453Bränd: TadiranTootja Part nr.: SL361/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tadiran

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.6Ah

Terminal Type

Tags

Dimensions

14.7 (Dia.) x 33.5mm

Päritoluriik

Germany

Toote üksikasjad

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

3.6V Lithium batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, security devices and computer RAMS and clocks. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lao andmed ajutiselt ei ole saadaval.

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tadiran

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.6Ah

Terminal Type

Tags

Dimensions

14.7 (Dia.) x 33.5mm

Päritoluriik

Germany

Toote üksikasjad

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

3.6V Lithium batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, security devices and computer RAMS and clocks. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.