Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
30mm
Overall Height
58mm
Material
Silicone
Metalwork
Chrome Plated Iron
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Päritoluriik
Japan
Toote üksikasjad
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Silicone Low Frequency Male/Male Mounts
€ 38,00
€ 38,00 tk (ilma käibemaksuta)
€ 47,12
€ 47,12 tk (koos käibemaksuga)
1
€ 38,00
€ 38,00 tk (ilma käibemaksuta)
€ 47,12
€ 47,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 38,00 |
5 - 9 | € 36,40 |
10 - 24 | € 34,10 |
25+ | € 33,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
30mm
Overall Height
58mm
Material
Silicone
Metalwork
Chrome Plated Iron
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Päritoluriik
Japan
Toote üksikasjad
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.