TAITIEN 10MHz TCXO Oscillator, Clipped Sinewave ±2ppm SMDTCETCLSANF-10.0MHz

RS Stock No.: 709-9259Brand: TAITIENManufacturers Part No.: TCETCLSANF-10.0MHz
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

TAITIEN

Oscillator Type

TCXO

Output Frequency

10MHz

Frequency Stability

±2ppm

Load Capacitance

10pF

Package Type

SMD

Output Level

Clipped Sinewave

Dimensions

7 x 5 x 2mm

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Country of Origin

China

Product details

Tatien TC Series

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

€ 3.25

€ 3.25 Each (Exc. Vat)

€ 3.97

€ 3.97 Each (inc. VAT)

TAITIEN 10MHz TCXO Oscillator, Clipped Sinewave ±2ppm SMDTCETCLSANF-10.0MHz

€ 3.25

€ 3.25 Each (Exc. Vat)

€ 3.97

€ 3.97 Each (inc. VAT)

TAITIEN 10MHz TCXO Oscillator, Clipped Sinewave ±2ppm SMDTCETCLSANF-10.0MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TAITIEN

Oscillator Type

TCXO

Output Frequency

10MHz

Frequency Stability

±2ppm

Load Capacitance

10pF

Package Type

SMD

Output Level

Clipped Sinewave

Dimensions

7 x 5 x 2mm

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Country of Origin

China

Product details

Tatien TC Series

Voltage Controlled Oscillators (VCO)