Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Toote üksikasjad
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
€ 29,50
€ 0,059 tk (rullis) (ilma käibemaksuta)
€ 35,99
€ 0,072 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
500
€ 29,50
€ 0,059 tk (rullis) (ilma käibemaksuta)
€ 35,99
€ 0,072 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
500 - 900 | € 0,059 | € 5,90 |
1000 - 1900 | € 0,051 | € 5,10 |
2000 - 4900 | € 0,046 | € 4,60 |
5000+ | € 0,042 | € 4,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Toote üksikasjad