Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W

RS tootekood: 241-9289Bränd: Taiwan SemiconductorTootja Part nr.: BZD27C18PWH
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123W

Zener Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 261,00

€ 0,087 tk (rullis 3000) (ilma käibemaksuta)

€ 323,64

€ 0,108 tk (rullis 3000) (koos käibemaksuga)

Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W

€ 261,00

€ 0,087 tk (rullis 3000) (ilma käibemaksuta)

€ 323,64

€ 0,108 tk (rullis 3000) (koos käibemaksuga)

Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123W

Zener Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more