Taiwan Semiconductor Bridge Rectifier, 6A, 100V, 4-Pin

RS tootekood: 900-8968Bränd: Taiwan SemiconductorTootja Part nr.: GBU602
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Junction Capacitance

211pF

Height

18.8mm

Width

3.56mm

Päritoluriik

China

Toote üksikasjad

GBU601 thru GBU607, 6A Single-Phase Bridge Rectifier, Taiwan Semiconductor

Approvals

UL, E-326243

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,38

€ 0,919 tk (torus 20) (ilma käibemaksuta)

€ 22,79

€ 1,14 tk (torus 20) (koos käibemaksuga)

Taiwan Semiconductor Bridge Rectifier, 6A, 100V, 4-Pin

€ 18,38

€ 0,919 tk (torus 20) (ilma käibemaksuta)

€ 22,79

€ 1,14 tk (torus 20) (koos käibemaksuga)

Taiwan Semiconductor Bridge Rectifier, 6A, 100V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Junction Capacitance

211pF

Height

18.8mm

Width

3.56mm

Päritoluriik

China

Toote üksikasjad

GBU601 thru GBU607, 6A Single-Phase Bridge Rectifier, Taiwan Semiconductor

Approvals

UL, E-326243

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more