Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin

RS tootekood: 169-9182Bränd: Taiwan SemiconductorTootja Part nr.: KBU803G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

23.7 x 7.1 x 19.3mm

Length

23.7mm

Height

19.3mm

Width

7.1mm

Päritoluriik

China

Toote üksikasjad

SIL PCB Mounting, KBU series

Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package

Approvals

UL, file E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 500,00

€ 1,00 Each (In a Tray of 500) (ilma käibemaksuta)

€ 610,00

€ 1,22 Each (In a Tray of 500) (koos käibemaksuga)

Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin

€ 500,00

€ 1,00 Each (In a Tray of 500) (ilma käibemaksuta)

€ 610,00

€ 1,22 Each (In a Tray of 500) (koos käibemaksuga)

Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

23.7 x 7.1 x 19.3mm

Length

23.7mm

Height

19.3mm

Width

7.1mm

Päritoluriik

China

Toote üksikasjad

SIL PCB Mounting, KBU series

Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package

Approvals

UL, file E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more