Taiwan Semi 100V 3A, Schottky Diode, 2-Pin DO-201AD SR310 R0

RS tootekood: 688-2221Bränd: Taiwan SemiconductorTootja Part nr.: SR310 R0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

80A

Toote üksikasjad

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,99

€ 0,099 tk (pakis 10) (ilma käibemaksuta)

€ 1,23

€ 0,123 tk (pakis 10) (koos käibemaksuga)

Taiwan Semi 100V 3A, Schottky Diode, 2-Pin DO-201AD SR310 R0
Valige pakendi tüüp

€ 0,99

€ 0,099 tk (pakis 10) (ilma käibemaksuta)

€ 1,23

€ 0,123 tk (pakis 10) (koos käibemaksuga)

Taiwan Semi 100V 3A, Schottky Diode, 2-Pin DO-201AD SR310 R0

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

80A

Toote üksikasjad

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more