Heavy duty tool chest,604x267x253mm

RS Stock No.: 340-6215Brand: TalcoManufacturers Part No.: HDC25
View all in Tool Boxes

Technical Document

Specifications

Brand

Talco

Box Type

Carry

Length

654mm

Width

253mm

Height

267mm

Dimensions

654 x 267 x 253mm

Lock Type

Padlock

Tray Type

Removable Tote

Colour

Red

Weight

8.6kg

You may be interested in
Bott Steel Tool Chest
€ 405.04Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Heavy duty tool chest,604x267x253mm

Price on Asking

Heavy duty tool chest,604x267x253mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Tool Chest
€ 405.04Each (Exc. Vat)

Technical Document

Specifications

Brand

Talco

Box Type

Carry

Length

654mm

Width

253mm

Height

267mm

Dimensions

654 x 267 x 253mm

Lock Type

Padlock

Tray Type

Removable Tote

Colour

Red

Weight

8.6kg

You may be interested in
Bott Steel Tool Chest
€ 405.04Each (Exc. Vat)