TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 18 → 76 V dc Input, 3W, Surface Mount

RS tootekood: 260-4637Bränd: TDK-LambdaTootja Part nr.: CCG3-48-15DR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 20,70

€ 20,70 tk (ilma käibemaksuta)

€ 25,25

€ 25,25 tk (koos käibemaksuga)

TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 18 → 76 V dc Input, 3W, Surface Mount

€ 20,70

€ 20,70 tk (ilma käibemaksuta)

€ 25,25

€ 25,25 tk (koos käibemaksuga)

TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 18 → 76 V dc Input, 3W, Surface Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more