TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 9.5, 36 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp -40°C Min

RS tootekood: 204-0469Bränd: TDK-LambdaTootja Part nr.: DPX40-24WD12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±12V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Series

DPX

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 218,00

€ 218,00 tk (ilma käibemaksuta)

€ 265,96

€ 265,96 tk (koos käibemaksuga)

TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 9.5, 36 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp -40°C Min

€ 218,00

€ 218,00 tk (ilma käibemaksuta)

€ 265,96

€ 265,96 tk (koos käibemaksuga)

TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 9.5, 36 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 218,00
5 - 9€ 211,00
10 - 24€ 205,00
25 - 49€ 198,00
50+€ 191,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±12V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Series

DPX

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more