Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
900mA
Power Rating
10.8W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
79.3mm
Width
22mm
Depth
68mm
Efficiency
73%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 25.80
€ 25.80 Each (Exc. Vat)
€ 31.99
€ 31.99 Each (inc. VAT)
1
€ 25.80
€ 25.80 Each (Exc. Vat)
€ 31.99
€ 31.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 25.80 |
5 - 9 | € 24.50 |
10 - 24 | € 23.20 |
25 - 49 | € 21.90 |
50+ | € 20.60 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
900mA
Power Rating
10.8W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
79.3mm
Width
22mm
Depth
68mm
Efficiency
73%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).