TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-5/A, 5V dc, 30A, 150W, 1 Output, 110 → 175 V dc, 85

RS tootekood: 284-964Bränd: TDK-LambdaTootja Part nr.: HK150A-5/A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

30A

Power Rating

150W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

189mm

Width

93mm

Depth

43mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

650g

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-5/A, 5V dc, 30A, 150W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-5/A, 5V dc, 30A, 150W, 1 Output, 110 → 175 V dc, 85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

30A

Power Rating

150W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

189mm

Width

93mm

Depth

43mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

650g

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).