Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
330mA
Power Rating
15.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
3.15in
Depth
1.24in
Efficiency
80%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
180g
Country of Origin
Japan
Product details
HWS Series, 15 W to 150 W Output
Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
330mA
Power Rating
15.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
3.15in
Depth
1.24in
Efficiency
80%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
180g
Country of Origin
Japan
Product details
HWS Series, 15 W to 150 W Output
Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover