TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85

RS tootekood: 524-8516Bränd: TDK-LambdaTootja Part nr.: HWS30-12/A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Päritoluriik

Japan

Toote üksikasjad

HWS Series, 15 W to 150 W Output

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Päritoluriik

Japan

Toote üksikasjad

HWS Series, 15 W to 150 W Output