TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-24A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 528-9135Brand: TDK-LambdaManufacturers Part No.: HWS30-24A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

86%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-24A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-24A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

86%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+70°C

Country of Origin

Malaysia