TDK-Lambda Switching Power Supply, HWS30A-48/A, 48V dc, 650mA, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V

RS Stock No.: 813-9033Brand: TDK-LambdaManufacturers Part No.: HWS30A-48/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

650mA

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B

Stock information temporarily unavailable.

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS30A-48/A, 48V dc, 650mA, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS30A-48/A, 48V dc, 650mA, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 61.50
5 - 9€ 59.50
10 - 24€ 58.00
25 - 49€ 56.00
50+€ 54.00

Technical Document

Specifications

Output Voltage

48V dc

Output Current

650mA

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B