Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5 V dc, ±12 V dc
Output Current
1 A, 5.5 A, 13 A
Power Rating
100W
Number of Outputs
3
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203mm
Width
92mm
Depth
48mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
720g
Maximum Temperature
+50°C
Country of Origin
Malaysia
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
€ 261.00
€ 261.00 Each (Exc. Vat)
€ 323.64
€ 323.64 Each (inc. VAT)
1
€ 261.00
€ 261.00 Each (Exc. Vat)
€ 323.64
€ 323.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5 V dc, ±12 V dc
Output Current
1 A, 5.5 A, 13 A
Power Rating
100W
Number of Outputs
3
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203mm
Width
92mm
Depth
48mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
720g
Maximum Temperature
+50°C
Country of Origin
Malaysia
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950