Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
160mA
Power Rating
2W
Number of Outputs
1
Input Voltage
120 → 430 V dc, 90 → 305 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
28.5mm
Width
25.8mm
Depth
17mm
Efficiency
73%
Weight
19.9g
Maximum Temperature
+80°C
Energy Efficiency Level
II
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
€ 17.20
€ 17.20 Each (Exc. Vat)
€ 20.98
€ 20.98 Each (inc. VAT)
1
€ 17.20
€ 17.20 Each (Exc. Vat)
€ 20.98
€ 20.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
160mA
Power Rating
2W
Number of Outputs
1
Input Voltage
120 → 430 V dc, 90 → 305 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
28.5mm
Width
25.8mm
Depth
17mm
Efficiency
73%
Weight
19.9g
Maximum Temperature
+80°C
Energy Efficiency Level
II
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China