TDK-Lambda Switching Power Supply, KMD15-55, ±5V dc, 1.5A, 15W, Dual Output, 100 → 375 V dc, 90 → 264 V

RS tootekood: 681-1409Bränd: TDK-LambdaTootja Part nr.: KMD15-55Distrelec Article No.: 30118298
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±5V dc

Output Current

1.5A

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45.6mm

Medical Approved

Yes

Depth

23.5mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

120g

Distrelec Product Id

30118298

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series

Approvals

UL recognised component

Standards

UL 60601-1, IEC 60601-1, EN 60950-1

Lao andmed ajutiselt ei ole saadaval.

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 94,24

€ 94,24 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, KMD15-55, ±5V dc, 1.5A, 15W, Dual Output, 100 → 375 V dc, 90 → 264 V

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 94,24

€ 94,24 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, KMD15-55, ±5V dc, 1.5A, 15W, Dual Output, 100 → 375 V dc, 90 → 264 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±5V dc

Output Current

1.5A

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45.6mm

Medical Approved

Yes

Depth

23.5mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

120g

Distrelec Product Id

30118298

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series

Approvals

UL recognised component

Standards

UL 60601-1, IEC 60601-1, EN 60950-1