Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
450mA
Power Rating
5.4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
38.1mm
Width
25.4mm
Depth
21.5mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
35g
Maximum Temperature
+85°C
Päritoluriik
Japan
Toote üksikasjad
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950
€ 30,60
€ 30,60 tk (ilma käibemaksuta)
€ 37,94
€ 37,94 tk (koos käibemaksuga)
1
€ 30,60
€ 30,60 tk (ilma käibemaksuta)
€ 37,94
€ 37,94 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
450mA
Power Rating
5.4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
38.1mm
Width
25.4mm
Depth
21.5mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
35g
Maximum Temperature
+85°C
Päritoluriik
Japan
Toote üksikasjad
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950