TDK-Lambda Switching Power Supply, LS25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 680-2701Brand: TDK-LambdaManufacturers Part No.: LS25-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.1in

Width

2in

Depth

1.1in

Efficiency

83%

Minimum Temperature

-25°C

Weight

170g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

€ 29.20

€ 29.20 Each (Exc. Vat)

€ 36.21

€ 36.21 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 29.20

€ 29.20 Each (Exc. Vat)

€ 36.21

€ 36.21 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 29.20
5 - 9€ 28.30
10 - 24€ 27.40
25 - 49€ 26.50
50+€ 25.70

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.1in

Width

2in

Depth

1.1in

Efficiency

83%

Minimum Temperature

-25°C

Weight

170g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda