TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input Voltage

RS tootekood: 528-8198Bränd: TDK-LambdaTootja Part nr.: NV1-1T000-C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

15A

Power Rating

175W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Päritoluriik

United Kingdom

Toote üksikasjad

175W & 350W Universal Input, Single/Multi Output, NV Power Series

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 241,00

€ 241,00 tk (ilma käibemaksuta)

€ 298,84

€ 298,84 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input Voltage

€ 241,00

€ 241,00 tk (ilma käibemaksuta)

€ 298,84

€ 298,84 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 241,00
5 - 9€ 233,00
10 - 24€ 226,00
25 - 49€ 219,00
50+€ 212,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

15A

Power Rating

175W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Päritoluriik

United Kingdom

Toote üksikasjad

175W & 350W Universal Input, Single/Multi Output, NV Power Series

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more