TDK-Lambda Switching Power Supply, NV1-4G5TT-C, 5 V dc, ±12 V dc, ±24 V dc, 1A, 180W, Quad Output, 90 → 264V ac

RS tootekood: 528-8211Bränd: TDK-LambdaTootja Part nr.: NV1-4G5TT-CDistrelec Article No.: 30401064
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 V dc, ±12 V dc, ±24 V dc

Output Current

1 A, 5 A, 7.5 A, 8A

Power Rating

180W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Minimum Temperature

0°C

Weight

250g

Maximum Temperature

+70°C

Toote üksikasjad

175W & 350W Universal Input, Single/Multi Output, NV Power Series

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 320,00

€ 320,00 tk (ilma käibemaksuta)

€ 396,80

€ 396,80 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, NV1-4G5TT-C, 5 V dc, ±12 V dc, ±24 V dc, 1A, 180W, Quad Output, 90 → 264V ac

€ 320,00

€ 320,00 tk (ilma käibemaksuta)

€ 396,80

€ 396,80 tk (koos käibemaksuga)

TDK-Lambda Switching Power Supply, NV1-4G5TT-C, 5 V dc, ±12 V dc, ±24 V dc, 1A, 180W, Quad Output, 90 → 264V ac

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 V dc, ±12 V dc, ±24 V dc

Output Current

1 A, 5 A, 7.5 A, 8A

Power Rating

180W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Minimum Temperature

0°C

Weight

250g

Maximum Temperature

+70°C

Toote üksikasjad

175W & 350W Universal Input, Single/Multi Output, NV Power Series

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more