TDK 51 μH 200 mA Common mode filter 0.7Ω 80V

RS tootekood: 916-4150Bränd: TDKTootja Part nr.: ACT1210-510-2P-TL00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

51 μH

Series

ACT

Impedance

2600 Ω

Test Frequency

10 MHz

DC Resistance

0.7Ω

Maximum Current

200 mA

Dimensions

3.9 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Length

3.9mm

Height

2.5mm

Maximum Operating Temperature

+150°C

Depth

2.5mm

Minimum Operating Temperature

-55°C

Toote üksikasjad

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes

Lao andmed ajutiselt ei ole saadaval.

€ 9,50

€ 1,90 tk (pakis 5) (ilma käibemaksuta)

€ 11,78

€ 2,356 tk (pakis 5) (koos käibemaksuga)

TDK 51 μH 200 mA Common mode filter 0.7Ω 80V
Valige pakendi tüüp

€ 9,50

€ 1,90 tk (pakis 5) (ilma käibemaksuta)

€ 11,78

€ 2,356 tk (pakis 5) (koos käibemaksuga)

TDK 51 μH 200 mA Common mode filter 0.7Ω 80V
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,90€ 9,50
50 - 120€ 1,35€ 6,75
125 - 245€ 1,05€ 5,25
250 - 495€ 0,941€ 4,70
500+€ 0,845€ 4,22

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

51 μH

Series

ACT

Impedance

2600 Ω

Test Frequency

10 MHz

DC Resistance

0.7Ω

Maximum Current

200 mA

Dimensions

3.9 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Length

3.9mm

Height

2.5mm

Maximum Operating Temperature

+150°C

Depth

2.5mm

Minimum Operating Temperature

-55°C

Toote üksikasjad

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes