TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 242-7368PBrand: TDKManufacturers Part No.: C1608X7R1E224K080AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

€ 9.25

€ 0.037 Each (Supplied on a Reel) (Exc. Vat)

€ 11.29

€ 0.045 Each (Supplied on a Reel) (inc. VAT)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Select packaging type

€ 9.25

€ 0.037 Each (Supplied on a Reel) (Exc. Vat)

€ 11.29

€ 0.045 Each (Supplied on a Reel) (inc. VAT)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
250 - 450€ 0.037€ 1.85
500 - 950€ 0.032€ 1.60
1000+€ 0.027€ 1.35

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R