Technical Document
Specifications
Brand
TDKCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.5pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
€ 160.00
€ 0.016 Each (On a Reel of 10000) (Exc. Vat)
€ 198.40
€ 0.02 Each (On a Reel of 10000) (inc. VAT)
10000
€ 160.00
€ 0.016 Each (On a Reel of 10000) (Exc. Vat)
€ 198.40
€ 0.02 Each (On a Reel of 10000) (inc. VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.5pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1