Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS tootekood: 444-111Bränd: TDKTootja Part nr.: CGA3E2C0G1H101J080AA

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (lindis) (ilma käibemaksuta)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

tk (lindis) (ilma käibemaksuta)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C