Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK, NLCV25 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 210mA Idc Q:30

RS tootekood: 741-3201PBränd: TDKTootja Part nr.: NLCV25T-100K-PF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

10 μH

Maximum dc Current

210mA

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2.0 x 1.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.69Ω

Series

NLCV25

Core Material

Ferrite

Maximum Self Resonant Frequency

32MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Toote üksikasjad

TDK 1008 NLCV25 Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 13,80

€ 0,138 tk (rullis) (ilma käibemaksuta)

€ 16,84

€ 0,168 tk (rullis) (koos käibemaksuga)

TDK, NLCV25 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 210mA Idc Q:30
Valige pakendi tüüp

€ 13,80

€ 0,138 tk (rullis) (ilma käibemaksuta)

€ 16,84

€ 0,168 tk (rullis) (koos käibemaksuga)

TDK, NLCV25 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 210mA Idc Q:30
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
100 - 240€ 0,138€ 1,38
250 - 490€ 0,119€ 1,19
500 - 990€ 0,111€ 1,11
1000+€ 0,102€ 1,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

10 μH

Maximum dc Current

210mA

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2.0 x 1.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.69Ω

Series

NLCV25

Core Material

Ferrite

Maximum Self Resonant Frequency

32MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Toote üksikasjad

TDK 1008 NLCV25 Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada